-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 12ns, 256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1926
|
Newark | Ispmach 4A, 256 Mc, Jtag, Isp, 5V, Ee Cpld Rohs Compliant: Yes |Lattice Semiconductor M4A5-256/128-12YNI Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4700 | Buy Now |
DISTI #
220-2048-ND
|
DigiKey | IC CPLD 256MC 12NS 208QFP Min Qty: 120 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$77.8700 | Buy Now |
DISTI #
842-M4A5256/12812YNI
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices HI PERF E2CMOS PLD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 256 MC 128 I/O JTAG ISP 5V 12ns RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$83.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M4A5-256/128-12YNI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A5-256/128-12YNI
Lattice Semiconductor Corporation
EE PLD, 12ns, 256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 52.6 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 128 | |
Number of Macro Cells | 256 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 14 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm |
This table gives cross-reference parts and alternative options found for M4A5-256/128-12YNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A5-256/128-12YNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-256/128-12YI | EE PLD, 12ns, 256-Cell, CMOS, PQFP208, | Vantis Corporation | M4A5-256/128-12YNI vs M4A5-256/128-12YI |
M4A5-256/128-12YI | EE PLD, 12ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | M4A5-256/128-12YNI vs M4A5-256/128-12YI |
M4-256/128-12YI | EE PLD, 12ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | M4A5-256/128-12YNI vs M4-256/128-12YI |