Filter Your Search
1 - 1 of 1 results
|
M4A5-256/128-12YNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 ns | 14 | 256 | 128 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 128 I/O | YES | 52.6 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, QFP-208 | 208 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |