-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9517
|
Newark | Jumper (Busbar), Jumper Socket, Pin Headers, 2, 1.27 Mm Rohs Compliant: Yes |Harwin M50-1900005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3083 |
|
$0.1630 / $0.3240 | Buy Now |
DISTI #
952-1730-ND
|
DigiKey | CONN SHUNT 1.27MM BLACK Min Qty: 1 Lead time: 15 Weeks Container: Bag |
42899 In Stock |
|
$0.1842 / $0.4300 | Buy Now |
DISTI #
855-M50-1900005
|
Mouser Electronics | Headers & Wire Housings TOP JUMPER SOCKET BLACK/GOLD RoHS: Compliant | 25952 |
|
$0.1750 / $0.4300 | Buy Now |
|
Bristol Electronics | 3351 |
|
RFQ | ||
DISTI #
M50-1900005
|
TTI | Headers & Wire Housings TOP JUMPER SOCKET BLACK/GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 9099 In Stock |
|
$0.1590 / $0.3850 | Buy Now |
DISTI #
M50-1900005
|
Avnet Abacus | 1.27mm (0.05) Pitch Closed Top Jumper Socket, black, gold" (Alt: M50-1900005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 4000 |
|
Buy Now | |
DISTI #
M50-1900005
|
Avnet Asia | 1.27mm (0.05") Pitch Closed Top Jumper Socket, black, gold (Alt: M50-1900005) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
2078258
|
element14 Asia-Pacific | JUMPER, SOCKET, BLACK RoHS: Compliant Min Qty: 10 Container: Each | 3083 |
|
$0.2708 / $0.2987 | Buy Now |
DISTI #
2078258
|
Farnell | JUMPER, SOCKET, BLACK RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 3083 |
|
$0.1711 / $0.4034 | Buy Now |
|
LCSC | - Shunts Jumpers ROHS | 50 |
|
$0.3612 / $0.6141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-1900005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-1900005
Harwin
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |