-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6270
|
Newark | Socket, Vertical, 2Row, 20Way, Pitch Spacing:1.27Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Archer M50 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Harwin M50-3001045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 812 |
|
$1.3600 / $2.4600 | Buy Now |
DISTI #
03M4081
|
Newark | Board-Board Connector Receptacle, 20 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Through Hole Mount, Product Range:Archer M50 Series Rohs Compliant: Yes |Harwin M50-3001045 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.3700 | Buy Now |
DISTI #
952-1368-5-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
554 In Stock |
|
$1.4811 / $2.8500 | Buy Now |
DISTI #
855-M50-3001045
|
Mouser Electronics | Headers & Wire Housings DIL VERT SKT 10+10 GOLD PC TAIL PINS RoHS: Compliant | 223 |
|
$1.4100 / $2.8200 | Buy Now |
DISTI #
77322128
|
Verical | Conn Socket Strip F 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 52 |
|
$2.2879 / $2.3411 | Buy Now |
DISTI #
M50-3001045
|
TTI | Headers & Wire Housings DIL VERT SKT 10+10 GOLD PC TAIL PINS RoHS: Compliant pbFree: Pb-Free Min Qty: 308 Package Multiple: 44 Container: Tube | Americas - 0 |
|
$1.4000 / $1.9500 | Buy Now |
DISTI #
M50-3001045
|
TME | 10+10 Pos. Female DIL Vertical Throughboard Conn. Min Qty: 1 | 315 |
|
$1.3300 / $2.0300 | Buy Now |
DISTI #
M50-3001045
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 10+10 contacts" (Alt: M50-3001045) RoHS: Compliant Min Qty: 308 Package Multiple: 44 Lead time: 1 Weeks, 5 Days | Abacus - 88 |
|
Buy Now | |
DISTI #
1022300
|
element14 Asia-Pacific | SOCKET, VERTICAL, 2ROW, 20WAY RoHS: Compliant Min Qty: 1 Container: Each | 812 |
|
$2.5951 / $2.9250 | Buy Now |
DISTI #
1022300
|
Farnell | SOCKET, VERTICAL, 2ROW, 20WAY RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 812 |
|
$1.6354 / $3.1835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3001045
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3001045
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.122 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |