-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9547
|
Newark | Board-To-Board Connector, Straight, Archer M50 Series, Through Hole, Header, 30, 1.27 Mm Rohs Compliant: Yes |Harwin M50-3501542 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$1.6700 / $2.8800 | Buy Now |
DISTI #
952-1702-ND
|
DigiKey | CONN HEADER VERT 30POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Box |
9757 In Stock |
|
$1.7925 / $2.5500 | Buy Now |
DISTI #
855-M50-3501542
|
Mouser Electronics | Headers & Wire Housings 15+15 DIL PIN HDR VERT Au/Sn RoHS: Compliant | 908 |
|
$1.7900 / $2.5500 | Buy Now |
DISTI #
M50-3501542
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 15+15 contacts" (Alt: M50-3501542) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2078222
|
element14 Asia-Pacific | HEADER, STRAIGHT, 1.27MM, 30WAY RoHS: Compliant Min Qty: 1 Container: Each | 348 |
|
$1.6743 / $2.8859 | Buy Now |
DISTI #
2078222
|
Farnell | HEADER, STRAIGHT, 1.27MM, 30WAY RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 348 |
|
$2.0767 / $4.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3501542
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3501542
Harwin
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.134 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M50-3501542. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3501542, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50-3501545 | Board Connector | Harwin | M50-3501542 vs M50-3501545 |
M50-3501522 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Harwin | M50-3501542 vs M50-3501522 |