-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4118
|
Newark | Conn, Header, 20Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Archer M50-360 Series Rohs Compliant: Yes |Harwin M50-3601042R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 750 |
|
$1.4400 | Buy Now |
DISTI #
29AH6864
|
Newark | Btb Conn, Header, 20Pos, 2Rows, 1.27Mm, Rohs Compliant: Yes |Harwin M50-3601042R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
76Y3959
|
Newark | 10+10 Pos. Male Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M50-3601042R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 / $2.2400 | Buy Now |
DISTI #
69AH1657
|
Newark | Btb Conn, Header, 20Pos, 2Rows, 1.27Mm, Rohs Compliant: Yes |Harwin M50-3601042R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 / $2.5600 | Buy Now |
DISTI #
952-3495-1-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21952 In Stock |
|
$1.5979 / $3.0700 | Buy Now |
DISTI #
855-M50-3601042R
|
Mouser Electronics | Headers & Wire Housings 20P SMT PIN HEADER DIL 1.27mm PITCH RoHS: Compliant | 1080 |
|
$1.6000 / $3.0600 | Buy Now |
DISTI #
M50-3601042R
|
TTI | Headers & Wire Housings 20P SMT PIN HEADER DIL 1.27mm PITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.5800 / $1.7100 | Buy Now |
DISTI #
M50-3601042R
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 10+10 contacts, Tape & Reel packaging" (Alt: M50-3601042R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M50-3601042R
|
Avnet Asia | 1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, selective gold + tin, 10+10 contacts, Tape & Reel packaging (Alt: M50-3601042R) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3226233
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.9142 / $3.2071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3601042R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3601042R
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.134 inch | |
Body Depth | 0.066 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |