-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5025
|
Newark | Conn, Hdr, 24Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3901242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
952-1706-ND
|
DigiKey | CONN HEADER R/A 24POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1586 In Stock |
|
$1.7043 / $3.2800 | Buy Now |
DISTI #
855-M50-3901242
|
Mouser Electronics | Headers & Wire Housings 12+12 DIL PIN HDR HORIZ Au/Sn RoHS: Compliant | 280 |
|
$1.8100 / $3.2700 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$2.5223 / $4.0902 | Buy Now | |
DISTI #
M50-3901242
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 12+12 contacts" (Alt: M50-3901242) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M50-3901242
|
Avnet Asia | 1.27mm (0.05") Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 12+12 contacts (Alt: M50-3901242) RoHS: Compliant Min Qty: 2200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4169624
|
element14 Asia-Pacific | CONN, HDR, 24POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$1.7994 / $3.4593 | Buy Now |
DISTI #
4169624
|
Farnell | CONN, HDR, 24POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 200 |
|
$1.8934 / $3.6613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3901242
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3901242
Harwin
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.134 inch | |
Body Depth | 0.188 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M50-3901242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3901242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50-3901222 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Harwin | M50-3901242 vs M50-3901222 |