Part Details for M50944ES by Mitsubishi Electric
Overview of M50944ES by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M50944ES
M50944ES CAD Models
M50944ES Part Data Attributes
|
M50944ES
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M50944ES
Mitsubishi Electric
Microcontroller, 8-Bit, UVPROM, MELPS740 CPU, 4.3MHz, CMOS, CDIP64, WINDOWED, SHRINK, CERAMIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | WINDOWED, SHRINK, CERAMIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 4.3 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WSDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 12288 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.35 mm | |
Speed | 4.3 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M50944ES
This table gives cross-reference parts and alternative options found for M50944ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50944ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50944-XXXSP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 4.3MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Mitsubishi Electric | M50944ES vs M50944-XXXSP |
M50944E-XXXSP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 4.3MHz, CMOS, PDIP64, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-64 | Mitsubishi Electric | M50944ES vs M50944E-XXXSP |