Part Details for M50AC by TE Connectivity
Overview of M50AC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for M50AC
M50AC CAD Models
M50AC Part Data Attributes:
|
M50AC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M50AC
TE Connectivity
2000MHz - 18000MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 11dB CONVERSION LOSS-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 11 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | TRIPLE BALANCED |
Alternate Parts for M50AC
This table gives cross-reference parts and alternative options found for M50AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50AC | Triple Balanced Mixer, 2000MHz Min, 18000MHz Max, 11dB Conversion Loss-Max, | WJ Communications Inc | M50AC vs M50AC |
M50AC | Triple Balanced Mixer, 2000MHz Min, 18000MHz Max, 11dB Conversion Loss-Max, | MACOM | M50AC vs M50AC |