Part Details for M51954BL by Mitsubishi Electric
Overview of M51954BL by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M51954BL
M51954BL CAD Models
M51954BL Part Data Attributes:
|
M51954BL
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M51954BL
Mitsubishi Electric
Power Supply Support Circuit, Fixed, 1 Channel, +4.25VV, PSIP5, SIP-5
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SIP | |
Package Description | SIP, SIP5,.03 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e0 | |
Length | 11.7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5,.03 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.1 mm | |
Supply Current-Max (Isup) | 0.63 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +4.25V | |
Width | 1.97 mm |
Alternate Parts for M51954BL
This table gives cross-reference parts and alternative options found for M51954BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M51954BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M51954AL | Power Supply Support Circuit, Fixed, 1 Channel, +4.25VV, PSIP5, SIP-5 | Mitsubishi Electric | M51954BL vs M51954AL |
M51954AL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSIP5, 0.240 INCH, 2.54 MM PITCH, PLASTIC, SIP-5 | Renesas Electronics Corporation | M51954BL vs M51954AL |
M51954BL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSIP5, 0.240 INCH, 2.54 MM PITCH, PLASTIC, SIP-5 | Renesas Electronics Corporation | M51954BL vs M51954BL |