Part Details for M51955AL by Mitsubishi Electric
Overview of M51955AL by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M51955AL
M51955AL CAD Models
M51955AL Part Data Attributes
|
M51955AL
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M51955AL
Mitsubishi Electric
Power Supply Support Circuit, Fixed, 1 Channel, +1.25VV, PSIP5, SIP-5
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SIP | |
Package Description | SIP, SIP5,.03 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e0 | |
Length | 11.7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5,.03 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.1 mm | |
Supply Current-Max (Isup) | 0.59 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +1.25V | |
Width | 1.97 mm |
Alternate Parts for M51955AL
This table gives cross-reference parts and alternative options found for M51955AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M51955AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M51955BL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSIP5, 0.240 INCH, 2.54 MM PITCH, PLASTIC, SIP-5 | Renesas Electronics Corporation | M51955AL vs M51955BL |
M51955BL | Power Supply Support Circuit, Fixed, 1 Channel, +1.25VV, PSIP5, SIP-5 | Mitsubishi Electric | M51955AL vs M51955BL |