Part Details for M54HC123D by STMicroelectronics
Results Overview of M54HC123D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M54HC123D Information
M54HC123D by STMicroelectronics is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: M54HC123D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M54HC123D
M54HC123D Part Data Attributes
|
|
M54HC123D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC123D
STMicroelectronics
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-CDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 20.32 Mm | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 315 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Escc9000 | |
| Seated Height-Max | 3.83 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for M54HC123D
This table gives cross-reference parts and alternative options found for M54HC123D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC123D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54HC123F3A | Harris Semiconductor | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | M54HC123D vs CD54HC123F3A |
| TC74HC123P | Toshiba America Electronic Components | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | M54HC123D vs TC74HC123P |
| 5962-8684702EX | Texas Instruments | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | M54HC123D vs 5962-8684702EX |
| 5962-8684701EX | Harris Semiconductor | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | M54HC123D vs 5962-8684701EX |
| MM74HC123AJ | National Semiconductor Corporation | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | M54HC123D vs MM74HC123AJ |
| M74HC123AB1R | STMicroelectronics | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | M54HC123D vs M74HC123AB1R |
| MM74HC123AN | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | M54HC123D vs MM74HC123AN |
| TC74HC123AP | Toshiba America Electronic Components | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | M54HC123D vs TC74HC123AP |
| 74HC123NB | NXP Semiconductors | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | M54HC123D vs 74HC123NB |
| 5962-8684701EA | Intersil Corporation | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | M54HC123D vs 5962-8684701EA |