Part Details for M54HC132D1 by STMicroelectronics
Results Overview of M54HC132D1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M54HC132D1 Information
M54HC132D1 by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: M54HC132D1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M54HC132D1
M54HC132D1 Part Data Attributes
|
|
M54HC132D1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC132D1
STMicroelectronics
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19 Mm | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.00002 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 32 Ns | |
| Propagation Delay (tpd) | 160 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 3.7 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Dose | 50k Rad(Si) V | |
| Width | 7.62 Mm |
Alternate Parts for M54HC132D1
This table gives cross-reference parts and alternative options found for M54HC132D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC132D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HC132NX | onsemi | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | M54HC132D1 vs MM74HC132NX |
| SN54HCT00J-00 | Texas Instruments | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | M54HC132D1 vs SN54HCT00J-00 |
| M38510/65005BCX | Teledyne e2v | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | M54HC132D1 vs M38510/65005BCX |
| 5962-8683101CA | Harris Semiconductor | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | M54HC132D1 vs 5962-8683101CA |
| 74HCT132NB | NXP Semiconductors | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | M54HC132D1 vs 74HCT132NB |
| 5962-8683101CX | NXP Semiconductors | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | M54HC132D1 vs 5962-8683101CX |
| GD54HCT00J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | M54HC132D1 vs GD54HCT00J |
| M54HC132D | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | M54HC132D1 vs M54HC132D |
| M38510/65005BCX | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | M54HC132D1 vs M38510/65005BCX |
| MC74HC132AN | onsemi | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | M54HC132D1 vs MC74HC132AN |