Part Details for M54HC4514KG by STMicroelectronics
Results Overview of M54HC4514KG by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M54HC4514KG Information
M54HC4514KG by STMicroelectronics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for M54HC4514KG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M54HC4514KG
|
Avnet Americas | - Trays (Alt: M54HC4514KG) COO: France RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
US Tariff Estimator: M54HC4514KG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M54HC4514KG Part Data Attributes
|
|
M54HC4514KG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC4514KG
STMicroelectronics
HC/UH Series, True Output, CMOS, CDFP24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Flat-24 | |
| Manufacturer Package Code | FLAT24 FP | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-CDFP-F24 | |
| Length | 15.49 Mm | |
| Logic IC Type | 4-Line To 16-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Seated Height-Max | 2.45 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Total Dose | 50k Rad(Si) V | |
| Width | 11 Mm |
M54HC4514KG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M54HC4514KG is 2V to 6V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin before the VDD pin, and power down the VDD pin before the VCC pin to prevent latch-up and ensure proper operation.
-
The maximum clock frequency supported by the M54HC4514KG is 25 MHz, but it can be operated at higher frequencies with proper signal integrity and layout considerations.
-
It is recommended to use a pull-up or pull-down resistor on the data inputs to prevent floating inputs, and to use a clock enable signal to disable the clock during power-down or power-up sequences.
-
It is recommended to follow good PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using decoupling capacitors to reduce noise and ensure signal integrity.