Part Details for M55302/166C10Y2 by Amphenol Corporation
Overview of M55302/166C10Y2 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M55302/166C10Y2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/166C10Y2
|
Avnet Americas | Conn Rectangular SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: M55302/166C10Y2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4500 / $209.0330 | Buy Now |
Part Details for M55302/166C10Y2
M55302/166C10Y2 CAD Models
M55302/166C10Y2 Part Data Attributes:
|
M55302/166C10Y2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/166C10Y2
Amphenol Corporation
Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/166C10Y2
This table gives cross-reference parts and alternative options found for M55302/166C10Y2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/166C10Y2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-110-02-F-Q-310-004 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C10Y2 vs ESQT-110-02-F-Q-310-004 |
ESQT-110-03-G-Q-315 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C10Y2 vs ESQT-110-03-G-Q-315 |
ESQT-110-02-L-Q-510 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C10Y2 vs ESQT-110-02-L-Q-510 |
ESQT-110-02-F-Q-700 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C10Y2 vs ESQT-110-02-F-Q-700 |
ESQT-110-02-M-Q-760 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C10Y2 vs ESQT-110-02-M-Q-760 |
ESQT-110-03-M-Q-335 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C10Y2 vs ESQT-110-03-M-Q-335 |
ESQT-110-02-F-Q-400 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C10Y2 vs ESQT-110-02-F-Q-400 |
ESQT-110-02-L-Q-530 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C10Y2 vs ESQT-110-02-L-Q-530 |
YTQ-110-01-H-Q | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | M55302/166C10Y2 vs YTQ-110-01-H-Q |
ROLC-110-02-S-Q | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M55302/166C10Y2 vs ROLC-110-02-S-Q |