Part Details for M55302/167A55Z1 by Amphenol Corporation
Overview of M55302/167A55Z1 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M55302/167A55Z1
M55302/167A55Z1 CAD Models
M55302/167A55Z1 Part Data Attributes
|
M55302/167A55Z1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/167A55Z1
Amphenol Corporation
Board Connector, 110 Contact(s), 2 Row(s), Female, Wire Wrap Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/167A55Z1
This table gives cross-reference parts and alternative options found for M55302/167A55Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/167A55Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-202844-5 | 110 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CARD EXTENDER, RECEPTACLE | TE Connectivity | M55302/167A55Z1 vs 2-202844-5 |
1-178359-1 | CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | M55302/167A55Z1 vs 1-178359-1 |
66926-055LF | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/167A55Z1 vs 66926-055LF |
531833-9 | 110 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER/WELD, RECEPTACLE | TE's AMP | M55302/167A55Z1 vs 531833-9 |
66924-555LF | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/167A55Z1 vs 66924-555LF |
89883-755(H) | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | M55302/167A55Z1 vs 89883-755(H) |
67848-555LF | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | M55302/167A55Z1 vs 67848-555LF |
68431-055 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/167A55Z1 vs 68431-055 |
67683-555LF | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/167A55Z1 vs 67683-555LF |
53-101-110-B-T | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | M55302/167A55Z1 vs 53-101-110-B-T |