Part Details for M55302/168C15Y2 by Amphenol Corporation
Overview of M55302/168C15Y2 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/168C15Y2
M55302/168C15Y2 CAD Models
M55302/168C15Y2 Part Data Attributes:
|
M55302/168C15Y2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/168C15Y2
Amphenol Corporation
Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/168C15Y2
This table gives cross-reference parts and alternative options found for M55302/168C15Y2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/168C15Y2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-115-02-G-Q-710 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/168C15Y2 vs ESQT-115-02-G-Q-710 |
HDC-S060-41P1-TR | 60 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | M55302/168C15Y2 vs HDC-S060-41P1-TR |
5004-160F | Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | M55302/168C15Y2 vs 5004-160F |
HM1C03D00010N9 | Board Connector, 60 Contact(s), 4 Row(s), Female, IDC Terminal | Amphenol FCi | M55302/168C15Y2 vs HM1C03D00010N9 |
HDC-S060-41S1-HM | Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | M55302/168C15Y2 vs HDC-S060-41S1-HM |
HDC-S060-41S2-TG30 | 60 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | M55302/168C15Y2 vs HDC-S060-41S2-TG30 |
ESQT-115-02-L-Q-750 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | M55302/168C15Y2 vs ESQT-115-02-L-Q-750 |
50201-715EA | Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | M55302/168C15Y2 vs 50201-715EA |
50201-715EA | Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | M55302/168C15Y2 vs 50201-715EA |
50736-1015E | Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | M55302/168C15Y2 vs 50736-1015E |