Part Details for M55302/169B213 by Amphenol Corporation
Overview of M55302/169B213 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M55302/169B213
M55302/169B213 CAD Models
M55302/169B213 Part Data Attributes
|
M55302/169B213
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/169B213
Amphenol Corporation
Board Connector, 63 Contact(s), 3 Row(s), Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, COMPATIBLE CONTACT: M55302/171-1, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Termination Type | WIRE | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/169B213
This table gives cross-reference parts and alternative options found for M55302/169B213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/169B213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1452006350 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M55302/169B213 vs 1452006350 |
78537-621 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | M55302/169B213 vs 78537-621 |
54103-S06-21 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | M55302/169B213 vs 54103-S06-21 |
2203-21-R-02-A/B-HT | Board Connector, 63 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | M55302/169B213 vs 2203-21-R-02-A/B-HT |
95660-521HLF | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/169B213 vs 95660-521HLF |
68702-221 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | M55302/169B213 vs 68702-221 |
50765-A021G | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/169B213 vs 50765-A021G |
54103-T06-21 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | M55302/169B213 vs 54103-T06-21 |
50202-763G | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/169B213 vs 50202-763G |
78537-121 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | M55302/169B213 vs 78537-121 |