Part Details for M55302/170B80X1 by Amphenol Corporation
Overview of M55302/170B80X1 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/170B80X1
M55302/170B80X1 CAD Models
M55302/170B80X1 Part Data Attributes
|
M55302/170B80X1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/170B80X1
Amphenol Corporation
Board Connector, 240 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/170B80X1
This table gives cross-reference parts and alternative options found for M55302/170B80X1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/170B80X1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50766-B080G | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/170B80X1 vs 50766-B080G |
1-532795-1 | 240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | M55302/170B80X1 vs 1-532795-1 |
50006-3080L | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/170B80X1 vs 50006-3080L |
50006-5080D | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/170B80X1 vs 50006-5080D |
2203-80-S-10-A/B | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | M55302/170B80X1 vs 2203-80-S-10-A/B |
50007-1080CLF | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | M55302/170B80X1 vs 50007-1080CLF |
533296-1 | CONNECTOR, 240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | M55302/170B80X1 vs 533296-1 |
50006-5080A | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/170B80X1 vs 50006-5080A |
50007-5080P | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/170B80X1 vs 50007-5080P |
50007-3080D | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | M55302/170B80X1 vs 50007-3080D |