Part Details for M55302/192LA122Y by IEH Corp
Overview of M55302/192LA122Y by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/192LA122Y
M55302/192LA122Y CAD Models
M55302/192LA122Y Part Data Attributes
|
M55302/192LA122Y
IEH Corp
Buy Now
|
Compare Parts:
M55302/192LA122Y
IEH Corp
Board Connector, 122 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 122 |
Alternate Parts for M55302/192LA122Y
This table gives cross-reference parts and alternative options found for M55302/192LA122Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/192LA122Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/192LA122S | Board Connector, 122 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/192LA122Y vs M55302/192LA122S |
M55302/192LF122Y | Board Connector, 122 Contact(s), 3 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | M55302/192LA122Y vs M55302/192LF122Y |
RM342-122-251-5900 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/192LA122Y vs RM342-122-251-5900 |
RM342-122-211-5500 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/192LA122Y vs RM342-122-211-5500 |
M55302/192LD122Y | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/192LA122Y vs M55302/192LD122Y |
M55302/192LB122L | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/192LA122Y vs M55302/192LB122L |
9-353015-1 | CONNECTOR, 122 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/192LA122Y vs 9-353015-1 |
RM322-122-241-1900 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/192LA122Y vs RM322-122-241-1900 |
RM362-122-441-5500 | Board Connector, 122 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | AirBorn Inc | M55302/192LA122Y vs RM362-122-441-5500 |
M55302/192LD122L | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/192LA122Y vs M55302/192LD122L |