There are no models available for this part yet.
Overview of M55302/192LB152Y by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for M55302/192LB152Y by Amphenol Corporation
Part Data Attributes for M55302/192LB152Y by Amphenol Corporation
M55302/192LB152Y
Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination
|
GOLD OVER NICKEL (150)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.91 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
152
|
Want to compare parts?
-
M55302/192LB152YAmphenol CorporationBoard Connector, 152 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,VS
-
Alternate Parts for M55302/192LB152Y
This table gives cross-reference parts and alternative options found for M55302/192LB152Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/192LB152Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM322-152-202-5500 | Board Connector, 152 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/192LB152Y vs RM322-152-202-5500 |
M55302/192LB152X | Board Connector, 152 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/192LB152Y vs M55302/192LB152X |
RM322-152-222-5503 | Board Connector, 152 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/192LB152Y vs RM322-152-222-5503 |
HDASE152YP-000 | Board Connector, 152 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | M55302/192LB152Y vs HDASE152YP-000 |
HDASE152YD-000 | Board Connector, 152 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | M55302/192LB152Y vs HDASE152YD-000 |
M55302/192LG152F | Board Connector, 152 Contact(s), 3 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | M55302/192LB152Y vs M55302/192LG152F |
M55302/192LB152F | Board Connector, 152 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Defense Logistics Agency | M55302/192LB152Y vs M55302/192LB152F |
M55302/192LA152X | Board Connector, 152 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/192LB152Y vs M55302/192LA152X |
RM322-152-221-5506 | Board Connector, 152 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/192LB152Y vs RM322-152-221-5506 |
RM322-152-512-5501 | Board Connector, 152 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/192LB152Y vs RM322-152-512-5501 |