Part Details for M55302/192LE152N by IEH Corp
Overview of M55302/192LE152N by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M55302/192LE152N
M55302/192LE152N CAD Models
M55302/192LE152N Part Data Attributes
|
M55302/192LE152N
IEH Corp
Buy Now
|
Compare Parts:
M55302/192LE152N
IEH Corp
Board Connector, 152 Contact(s), 3 Row(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 152 |
Alternate Parts for M55302/192LE152N
This table gives cross-reference parts and alternative options found for M55302/192LE152N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/192LE152N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/192LG152L | Board Connector, 152 Contact(s), 3 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | M55302/192LE152N vs M55302/192LG152L |
M55302/192LB152F | Board Connector, 152 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/192LE152N vs M55302/192LB152F |
M55302/192LE152S | Board Connector, 152 Contact(s), 3 Row(s), Female, Receptacle | IEH Corp | M55302/192LE152N vs M55302/192LE152S |
HDASE152YC-000 | Board Connector, 152 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | M55302/192LE152N vs HDASE152YC-000 |
M55302/192LB152L | Board Connector, 152 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/192LE152N vs M55302/192LB152L |
M55302/192LH152Y | Board Connector, 152 Contact(s), 3 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | M55302/192LE152N vs M55302/192LH152Y |
M55302/192LE152Y | Board Connector, 152 Contact(s), 3 Row(s), Female, Receptacle | IEH Corp | M55302/192LE152N vs M55302/192LE152Y |
M55302/192LA152Y | Board Connector, 152 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/192LE152N vs M55302/192LA152Y |
M55302/192LH152F | Board Connector, 152 Contact(s), 3 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | M55302/192LE152N vs M55302/192LH152F |
M55302/192LH152L | Board Connector, 152 Contact(s), 3 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | M55302/192LE152N vs M55302/192LH152L |