Part Details for M55302/58LE10S by Incon Inc
Overview of M55302/58LE10S by Incon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/58LE10S
M55302/58LE10S CAD Models
M55302/58LE10S Part Data Attributes
|
M55302/58LE10S
Incon Inc
Buy Now
|
Compare Parts:
M55302/58LE10S
Incon Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 10 |
Alternate Parts for M55302/58LE10S
This table gives cross-reference parts and alternative options found for M55302/58LE10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58LE10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58-H10S | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | M55302/58LE10S vs M55302/58-H10S |
M55302/58LH10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | M55302/58LE10S vs M55302/58LH10X |
M55302/64LE10F | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | M55302/58LE10S vs M55302/64LE10F |
M55302/58-H10S | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | M55302/58LE10S vs M55302/58-H10S |
M55302/58LH10H | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | M55302/58LE10S vs M55302/58LH10H |
M55302/64LF10F | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | M55302/58LE10S vs M55302/64LF10F |
M55302/58-E10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | M55302/58LE10S vs M55302/58-E10Y |
M55302/58-H10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | M55302/58LE10S vs M55302/58-H10Y |
M55302/64LF10F | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | M55302/58LE10S vs M55302/64LF10F |
M55302/58LE10H | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | M55302/58LE10S vs M55302/58LE10H |