Part Details for M55302/58LH10S by IEH Corp
Overview of M55302/58LH10S by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/58LH10S
M55302/58LH10S CAD Models
M55302/58LH10S Part Data Attributes:
|
M55302/58LH10S
IEH Corp
Buy Now
|
Compare Parts:
M55302/58LH10S
IEH Corp
Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 10 |
Alternate Parts for M55302/58LH10S
This table gives cross-reference parts and alternative options found for M55302/58LH10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58LH10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58LD10F | Board Connector, 10 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | M55302/58LH10S vs M55302/58LD10F |
FDR-54-01-10-01-000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | M55302/58LH10S vs FDR-54-01-10-01-000 |
M55302/58-E10S | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | M55302/58LH10S vs M55302/58-E10S |
205016201010001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Kyocera AVX Components | M55302/58LH10S vs 205016201010001 |
ACV010A107A023A00 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | M55302/58LH10S vs ACV010A107A023A00 |
PS-10SM-D4P1-4D | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Japan Aviation Electronics Industry Limited | M55302/58LH10S vs PS-10SM-D4P1-4D |
F32FMS-10V-KXX | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | M55302/58LH10S vs F32FMS-10V-KXX |
3-172072-6 | 10 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/58LH10S vs 3-172072-6 |
RSM-105-02-SM-D-LC-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | M55302/58LH10S vs RSM-105-02-SM-D-LC-TR |
5557-10R | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Molex | M55302/58LH10S vs 5557-10R |