Part Details for M55302/59B100F by AirBorn Inc
Overview of M55302/59B100F by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/59B100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M55302/59B100F
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$90.5900 / $99.9600 | Order Now |
|
Quest Components | BOARD CONNECTOR, 100 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL, PLUG | 11 |
|
$84.9281 / $88.3253 | Buy Now |
DISTI #
ABNM55302/59B100F
|
Interstate Connecting Components | Right Angle Plug with Mounting Ears and Hdwr | 0 |
|
$48.5863 / $97.7949 | Buy Now |
Part Details for M55302/59B100F
M55302/59B100F CAD Models
M55302/59B100F Part Data Attributes
|
M55302/59B100F
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/59B100F
AirBorn Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for M55302/59B100F
This table gives cross-reference parts and alternative options found for M55302/59B100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/59B100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-50-2-LO-6-330-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/59B100F vs 8614-00-50-2-LO-6-330-LF |
8614-00-50-2-LO-1-705 | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | M55302/59B100F vs 8614-00-50-2-LO-1-705 |
8614-00-50-2-LO-10-328-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/59B100F vs 8614-00-50-2-LO-10-328-LF |
8614-00-50-2-LO-10-329-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/59B100F vs 8614-00-50-2-LO-10-329-LF |
8614-00-50-2-LO-1-329 | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | M55302/59B100F vs 8614-00-50-2-LO-1-329 |
8614-00-50-2-LO-15-332-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/59B100F vs 8614-00-50-2-LO-15-332-LF |
87255-450 | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/59B100F vs 87255-450 |
8614-00-50-2-LO-6-328-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/59B100F vs 8614-00-50-2-LO-6-328-LF |
8614-00-50-2-LO-6-331-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/59B100F vs 8614-00-50-2-LO-6-331-LF |
M55302/59A100Y | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | M55302/59B100F vs M55302/59A100Y |