Part Details for M55302/64-E20F by Incon Inc
Overview of M55302/64-E20F by Incon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/64-E20F
M55302/64-E20F CAD Models
M55302/64-E20F Part Data Attributes
|
M55302/64-E20F
Incon Inc
Buy Now
|
Compare Parts:
M55302/64-E20F
Incon Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 20 |
Alternate Parts for M55302/64-E20F
This table gives cross-reference parts and alternative options found for M55302/64-E20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/64-E20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
205061020102861 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Kyocera AVX Components | M55302/64-E20F vs 205061020102861 |
M55302/58LA20H | Board Connector, 20 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | M55302/64-E20F vs M55302/58LA20H |
ACV020A107A002A00 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | M55302/64-E20F vs ACV020A107A002A00 |
205061020051871 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | M55302/64-E20F vs 205061020051871 |
71973-8610 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | M55302/64-E20F vs 71973-8610 |
M55302/58LE20H | Board Connector, 20 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | M55302/64-E20F vs M55302/58LE20H |
531967-1 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | M55302/64-E20F vs 531967-1 |
M55302/64-D20F | Board Connector, 20 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | M55302/64-E20F vs M55302/64-D20F |
5532428-1 | 20 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE's AMP | M55302/64-E20F vs 5532428-1 |
CDS20S-05M202-TH | Board Connector, 20 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | M55302/64-E20F vs CDS20S-05M202-TH |