Datasheets
M55342K02B100EPS3 by:

RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE

Part Details for M55342K02B100EPS3 by Vishay Dale

Overview of M55342K02B100EPS3 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Part Details for M55342K02B100EPS3

M55342K02B100EPS3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55342K02B100EPS3 Part Data Attributes

M55342K02B100EPS3 Vishay Dale
Buy Now Datasheet
Compare Parts:
M55342K02B100EPS3 Vishay Dale RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0505
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 1.4 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 100000 Ω
Resistor Type FIXED RESISTOR
Size Code 0505
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 40 V

Alternate Parts for M55342K02B100EPS3

This table gives cross-reference parts and alternative options found for M55342K02B100EPS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B100EPS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M55342K02B100ET-TR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP State of the Art Inc M55342K02B100EPS3 vs M55342K02B100ET-TR
M55342K02B100EMWB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B100EPS3 vs M55342K02B100EMWB
M55342K02B100ERWB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B100EPS3 vs M55342K02B100ERWB
M55342K02B100ECWB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B100EPS3 vs M55342K02B100ECWB
M55342K02B100ERS3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B100EPS3 vs M55342K02B100ERS3
M55342K02B100ESS2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B100EPS3 vs M55342K02B100ESS2
M55342K02B100EPWB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B100EPS3 vs M55342K02B100EPWB
M55342K02B100EUUL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B100EPS3 vs M55342K02B100EUUL
M55342K02B100ESWL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B100EPS3 vs M55342K02B100ESWL
M55342K02B100ERWL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B100EPS3 vs M55342K02B100ERWL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K02B100EPS3 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K02B100EPS3 by Vishay Dale

  • Please alert me when M55342K02B100EPS3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M55342K02B100EPS3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K02B100EPS3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M55342K02B100EPS3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K02B100EPS3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K02B100EPS3 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: