There are no models available for this part yet.
Overview of M55342K02B15G0RTP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K02B15G0RTP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55342K02B15G0RTP
|
Avnet Americas | Res Thick Film 0505 15 Ohm 2% 1/8W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K02B15G0RTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6248 | Buy Now |
CAD Models for M55342K02B15G0RTP by Vishay Intertechnologies
Part Data Attributes for M55342K02B15G0RTP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
1.4 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
40 V
|
Alternate Parts for M55342K02B15G0RTP
This table gives cross-reference parts and alternative options found for M55342K02B15G0RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B15G0RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K02B15G0S-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342K02B15G0RTP vs M55342K02B15G0S-W |
M55342K02B15G0T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342K02B15G0RTP vs M55342K02B15G0T-TR |
M55342K02B15G0RWB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B15G0RTP vs M55342K02B15G0RWB |
M55342K02B15G0MS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 2 %, 100 ppm, 15 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342K02B15G0RTP vs M55342K02B15G0MS3 |
M55342K02B15G0RTP | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 2 %, 100 ppm, 15 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342K02B15G0RTP vs M55342K02B15G0RTP |
M55342K02B15G0R-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342K02B15G0RTP vs M55342K02B15G0R-W |
M55342K02B15G0RUL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B15G0RTP vs M55342K02B15G0RUL |
M55342K02B15G0M-TR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342K02B15G0RTP vs M55342K02B15G0M-TR |
M55342K02B15G0RWL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B15G0RTP vs M55342K02B15G0RWL |
M55342K02B15G0PS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 2 %, 100 ppm, 15 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342K02B15G0RTP vs M55342K02B15G0PS3 |