Part Details for M55342K03G127DP by State of the Art Inc
Overview of M55342K03G127DP by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K03G127DP
M55342K03G127DP CAD Models
M55342K03G127DP Part Data Attributes
|
M55342K03G127DP
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342K03G127DP
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 2.54 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.22 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03G127DP
This table gives cross-reference parts and alternative options found for M55342K03G127DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03G127DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B127DRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03G127DP vs M55342K03B127DRS2 |
M55342K03C127DP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03G127DP vs M55342K03C127DP |
M55342K03B127DRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03G127DP vs M55342K03B127DRS3 |
M55342K03G127DT-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03G127DP vs M55342K03G127DT-W |
M55342K03C127DP-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03G127DP vs M55342K03C127DP-W |
M55342K03W127DC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03G127DP vs M55342K03W127DC |
M55342K03G127DR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03G127DP vs M55342K03G127DR-TR |
M55342K03B127DP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03G127DP vs M55342K03B127DP |
M55342K03C127DT-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03G127DP vs M55342K03C127DT-TR |
M55342K03W127DM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03G127DP vs M55342K03W127DM-TR |