-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1528
|
Newark | Rcwpm-575 15K 1% K M55342K06B15E0R S83 Rohs Compliant: No |Vishay M55342K06B15E0RS2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.6880 | Buy Now |
DISTI #
M55342K06B15E0RS2
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability - Tape and Reel (Alt: M55342K06B15E0RS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3699 / $0.8301 | Buy Now |
DISTI #
75-M55342K06B15E0RS2
|
Mouser Electronics | Thick Film Resistors - SMD 0705 15K 1% RoHS: Not Compliant | 665 |
|
$0.4630 / $1.2600 | Buy Now |
|
Future Electronics | Res Thick Film 0705 15K Ohm 1% 3/20W ±100ppm/°C 0.01% RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.6050 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$1.7920 / $3.5840 | Buy Now | |
DISTI #
M55342K06B15E0RS2
|
TTI | Thick Film Resistors - SMD 0705 15K 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 60000 In Stock |
|
$0.4340 / $0.4930 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705 RoHS: Not Compliant | Europe - 500 |
|
RFQ | |
DISTI #
M55342K06B15E0RS2
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability (Alt: M55342K06B15E0RS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M55342K06B15E0RS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B15E0RS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for M55342K06B15E0RS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B15E0RS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B15E0PWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B15E0RS2 vs M55342K06B15E0PWB |
M55342K06B15E0RUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B15E0RS2 vs M55342K06B15E0RUL |
M55342K06B15E0RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B15E0RS2 vs M55342K06B15E0RS6 |
M55342K06B15E0MWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B15E0RS2 vs M55342K06B15E0MWB |
M55342K06B15E0RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B15E0RS2 vs M55342K06B15E0RS3 |
M55342K06B15E0PS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B15E0RS2 vs M55342K06B15E0PS3 |
M55342K06B15E0SWA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B15E0RS2 vs M55342K06B15E0SWA |
M55342K06B15E0MS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B15E0RS2 vs M55342K06B15E0MS2 |
M55342K06B15E0RSU | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B15E0RS2 vs M55342K06B15E0RSU |
M55342K06B15E0MS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B15E0RS2 vs M55342K06B15E0MS6 |