Part Details for M55342K06B3E01RST by Vishay Intertechnologies
Overview of M55342K06B3E01RST by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B3E01RST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B3E01RST
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 0705 Size 3.01K Ohm 1% 0.15 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342K06B3E01RST) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3699 / $1.3874 | Buy Now |
Part Details for M55342K06B3E01RST
M55342K06B3E01RST CAD Models
M55342K06B3E01RST Part Data Attributes
|
M55342K06B3E01RST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B3E01RST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B3E01RST
This table gives cross-reference parts and alternative options found for M55342K06B3E01RST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B3E01RST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B3E01CS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B3E01RST vs M55342K06B3E01CS3 |
M55342K06B3E01TULT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0806, | Vishay Intertechnologies | M55342K06B3E01RST vs M55342K06B3E01TULT |
M55342K06B3E01PSU | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B3E01RST vs M55342K06B3E01PSU |
M55342K06B3E01TTPT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B3E01RST vs M55342K06B3E01TTPT |
M55342K06B3E01RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B3E01RST vs M55342K06B3E01RS6 |
M55342K06B3E01PS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B3E01RST vs M55342K06B3E01PS2 |
M55342K06B3E01RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B3E01RST vs M55342K06B3E01RS2 |
M55342K06B3E01PS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B3E01RST vs M55342K06B3E01PS3 |
M55342K06B3E01MS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B3E01RST vs M55342K06B3E01MS2 |
M55342K06B3E01MSV | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B3E01RST vs M55342K06B3E01MSV |