There are no models available for this part yet.
Overview of M55342K08B332DP by State of the Art Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M55342K08B332DP by State of the Art Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Thin Film, 332 Ohm, 150V, 1±%, 100ppm, 2010 Case Size | 16 |
|
$0.7200 / $1.2000 | Buy Now |
CAD Models for M55342K08B332DP by State of the Art Inc
Part Data Attributes for M55342K08B332DP by State of the Art Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STATE OF THE ART INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
332 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for M55342K08B332DP
This table gives cross-reference parts and alternative options found for M55342K08B332DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B332DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K08G332DT | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | State of the Art Inc | M55342K08B332DP vs M55342K08G332DT |
M55342K08C332DM | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | State of the Art Inc | M55342K08B332DP vs M55342K08C332DM |
M55342K08B332DC | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | State of the Art Inc | M55342K08B332DP vs M55342K08B332DC |
M55342K08C332DS | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | State of the Art Inc | M55342K08B332DP vs M55342K08C332DS |
M55342K08W332DC | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | State of the Art Inc | M55342K08B332DP vs M55342K08W332DC |
M55342K08W332DP | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | State of the Art Inc | M55342K08B332DP vs M55342K08W332DP |
M55342K08U332DR | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | State of the Art Inc | M55342K08B332DP vs M55342K08U332DR |
M55342K08C332DP | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | State of the Art Inc | M55342K08B332DP vs M55342K08C332DP |
M55342K08G332DS | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | State of the Art Inc | M55342K08B332DP vs M55342K08G332DS |
M55342K08U332DP | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | State of the Art Inc | M55342K08B332DP vs M55342K08U332DP |