Part Details for M55342K10B2H20S by State of the Art Inc
Overview of M55342K10B2H20S by State of the Art Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K10B2H20S
M55342K10B2H20S CAD Models
M55342K10B2H20S Part Data Attributes
|
M55342K10B2H20S
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342K10B2H20S
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for M55342K10B2H20S
This table gives cross-reference parts and alternative options found for M55342K10B2H20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10B2H20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K10G2H20S-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B2H20S vs M55342K10G2H20S-W |
M55342K10G2H20S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B2H20S vs M55342K10G2H20S-TR |
M55342K10W2H20C-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B2H20S vs M55342K10W2H20C-TR |
M55342K10G2H20T | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B2H20S vs M55342K10G2H20T |
M55342K10G2H20P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B2H20S vs M55342K10G2H20P |
M55342K10U2H20P-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B2H20S vs M55342K10U2H20P-TR |
M55342K10U2H20P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B2H20S vs M55342K10U2H20P |
M55342K10U2H20R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B2H20S vs M55342K10U2H20R-TR |
M55342K10C2H20M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B2H20S vs M55342K10C2H20M |
M55342K10G2H20C-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B2H20S vs M55342K10G2H20C-TR |