Part Details for M55342M12B2G70RWA by Vishay Intertechnologies
Overview of M55342M12B2G70RWA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M12B2G70RWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M12B2G70RWA
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 0603 Size 2.7 Ohm 2% 0.1 W ±300 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: M55342M12B2G70RWA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0422 / $4.4418 | Buy Now |
Part Details for M55342M12B2G70RWA
M55342M12B2G70RWA CAD Models
M55342M12B2G70RWA Part Data Attributes
|
M55342M12B2G70RWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M12B2G70RWA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M55342M12B2G70RWA
This table gives cross-reference parts and alternative options found for M55342M12B2G70RWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M12B2G70RWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M12B2G70P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342M12B2G70RWA vs M55342M12B2G70P |
M55342M12B2G70RWB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B2G70RWA vs M55342M12B2G70RWB |
M55342M12B2G70M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342M12B2G70RWA vs M55342M12B2G70M |
M55342M12W2G70P-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342M12B2G70RWA vs M55342M12W2G70P-W |
M55342M12B2G70T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342M12B2G70RWA vs M55342M12B2G70T |
M55342M12B2G70S | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342M12B2G70RWA vs M55342M12B2G70S |
M55342M12B2G70PWB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B2G70RWA vs M55342M12B2G70PWB |
M55342M12B2G70TST | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B2G70RWA vs M55342M12B2G70TST |
M55342M12B2G70C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342M12B2G70RWA vs M55342M12B2G70C |
M55342M12C2G70R-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342M12B2G70RWA vs M55342M12C2G70R-W |