Part Details for M5600-00000G-03KPC by TE Connectivity
Overview of M5600-00000G-03KPC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5600-00000G-03KPC
M5600-00000G-03KPC CAD Models
M5600-00000G-03KPC Part Data Attributes
|
M5600-00000G-03KPC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5600-00000G-03KPC
TE Connectivity
Sensor/Transducer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, IP 67 | |
Body Height | 57.56 mm | |
Housing | POLYCARBONATE/STAINLESS STEEL | |
Number of Bits | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | M14X1.5MM, ISO 6149-2 | |
Pressure Range-Max | 3000 Psi | |
Pressure Range-Min | -14.7 Psi | |
Pressure Sensing Mode | COMPOUND | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V |
Alternate Parts for M5600-00000G-03KPC
This table gives cross-reference parts and alternative options found for M5600-00000G-03KPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5600-00000G-03KPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5600-02001G-03KPC | Sensor/Transducer | TE Connectivity | M5600-00000G-03KPC vs M5600-02001G-03KPC |
M5600-01001G-03KPC | Sensor/Transducer | TE Connectivity | M5600-00000G-03KPC vs M5600-01001G-03KPC |
M5600-01000G-03KPC | Sensor/Transducer | TE Connectivity | M5600-00000G-03KPC vs M5600-01000G-03KPC |