Part Details for M58485P by Mitsubishi Electric
Results Overview of M58485P by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M58485P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,REMOTE-CONTROL TRANSMITTER/ENCODER,CMOS,DIP,28PIN | 161 |
|
$8.6250 / $15.0000 | Buy Now |
US Tariff Estimator: M58485P by Mitsubishi Electric
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M58485P
M58485P Part Data Attributes
|
|
M58485P
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M58485P
Mitsubishi Electric
Remote Control Transmitter IC, CMOS, PDIP28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip28,.6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Remote Control Transmitter Ic | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 14 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmission Media | Infrared |
M58485P Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M58485P is -40°C to 85°C, with a storage temperature range of -40°C to 125°C.
-
The M58485P has an internal POR circuit that resets the device when the power supply voltage (VCC) rises above 0.9V. Ensure that your power supply design provides a stable voltage rise time to prevent false resets.
-
The M58485P can operate at a maximum clock frequency of 16 MHz, but it's recommended to operate at 12 MHz or lower for optimal performance and power consumption.
-
The M58485P has a vectored interrupt controller with 16 interrupt sources. Configure the interrupt vectors and priorities using the interrupt control registers (ICR) and interrupt priority registers (IPR).
-
The WDT is a safety feature that resets the device if it detects a software fault or hang-up. The WDT can be enabled or disabled using the watchdog control register (WCR).