Part Details for M5M51008BFP-10VLT by Mitsubishi Electric
Overview of M5M51008BFP-10VLT by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M51008BFP-10VLT
M5M51008BFP-10VLT CAD Models
M5M51008BFP-10VLT Part Data Attributes
|
M5M51008BFP-10VLT
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M51008BFP-10VLT
Mitsubishi Electric
Standard SRAM, 128KX8, 100ns, MIXMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MIXMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M5M51008BFP-10VLT
This table gives cross-reference parts and alternative options found for M5M51008BFP-10VLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008BFP-10VLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C1801024LL-100T | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | M5M51008BFP-10VLT vs V62C1801024LL-100T |
IS62US1288SL-100H | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, STSOP1-32 | Integrated Silicon Solution Inc | M5M51008BFP-10VLT vs IS62US1288SL-100H |
HY62U8100ALLSR-I-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, TSOP1-32 | SK Hynix Inc | M5M51008BFP-10VLT vs HY62U8100ALLSR-I-10 |
UPD441000LGU-B10X-9KH | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-32 | NEC Electronics Group | M5M51008BFP-10VLT vs UPD441000LGU-B10X-9KH |
V62C1801024LL-100VI | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, STSOP-32 | Mosel Vitelic Corporation | M5M51008BFP-10VLT vs V62C1801024LL-100VI |
HY62QF8100CLLST-I-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | SK Hynix Inc | M5M51008BFP-10VLT vs HY62QF8100CLLST-I-10 |
K6T1008U2C-YB10 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | M5M51008BFP-10VLT vs K6T1008U2C-YB10 |
K6T1008U2C-ND100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, STSOP1-32 | Samsung Semiconductor | M5M51008BFP-10VLT vs K6T1008U2C-ND100 |
HY62U8100ALST-I-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 | SK Hynix Inc | M5M51008BFP-10VLT vs HY62U8100ALST-I-10 |
K6T1008V2C-TF100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | M5M51008BFP-10VLT vs K6T1008V2C-TF100 |