Datasheets
M5M51008CKV-70HI by: Mitsubishi Electric

Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32

Part Details for M5M51008CKV-70HI by Mitsubishi Electric

Overview of M5M51008CKV-70HI by Mitsubishi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M5M51008CKV-70HI

M5M51008CKV-70HI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M5M51008CKV-70HI Part Data Attributes

M5M51008CKV-70HI Mitsubishi Electric
Buy Now Datasheet
Compare Parts:
M5M51008CKV-70HI Mitsubishi Electric Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP
Part Package Code TSOP
Package Description TSOP1, TSSOP32,.56,20
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 70 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Length 11.8 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP32,.56,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.00002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 8 mm

Alternate Parts for M5M51008CKV-70HI

This table gives cross-reference parts and alternative options found for M5M51008CKV-70HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008CKV-70HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M5M51008DKV-70H Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric M5M51008CKV-70HI vs M5M51008DKV-70H
CY62128BLL-70ZAIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Cypress Semiconductor M5M51008CKV-70HI vs CY62128BLL-70ZAIT
M5M51008BKV-70L Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric M5M51008CKV-70HI vs M5M51008BKV-70L
CY62128BLL-70ZAXI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 Cypress Semiconductor M5M51008CKV-70HI vs CY62128BLL-70ZAXI
U621708TC07 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 Alliance Memory Inc M5M51008CKV-70HI vs U621708TC07
M5M51008DKV-70HI 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 13.40 MM, TSOP-32 Renesas Electronics Corporation M5M51008CKV-70HI vs M5M51008DKV-70HI
M5M51008DKV-70HI#ST 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 13.40 MM, TSOP-32 Renesas Electronics Corporation M5M51008CKV-70HI vs M5M51008DKV-70HI#ST
HM628128DLTS-7UL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Hitachi Ltd M5M51008CKV-70HI vs HM628128DLTS-7UL
M5M51008CKV-70H Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric M5M51008CKV-70HI vs M5M51008CKV-70H
CY62128BLL-70ZAXIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 Cypress Semiconductor M5M51008CKV-70HI vs CY62128BLL-70ZAXIT
Part Number Description Manufacturer Compare
U621708TK07 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 Alliance Memory Inc M5M51008CKV-70HI vs U621708TK07
M5M51008DKV-70HI 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 13.40 MM, TSOP-32 Renesas Electronics Corporation M5M51008CKV-70HI vs M5M51008DKV-70HI
HM628128DLTS-7 STANDARD SRAM, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Renesas Electronics Corporation M5M51008CKV-70HI vs HM628128DLTS-7
M5M51008CKV-70H Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric M5M51008CKV-70HI vs M5M51008CKV-70H
U621708TC07 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 Alliance Memory Inc M5M51008CKV-70HI vs U621708TC07
M5M51008CKV-70XI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric M5M51008CKV-70HI vs M5M51008CKV-70XI
CY62128BLL-70ZAXET Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 Cypress Semiconductor M5M51008CKV-70HI vs CY62128BLL-70ZAXET
CY62128BLL-70ZAIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Cypress Semiconductor M5M51008CKV-70HI vs CY62128BLL-70ZAIT
CY62128BLL-70ZAI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Cypress Semiconductor M5M51008CKV-70HI vs CY62128BLL-70ZAI
CY62128BLL-70ZAXIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 Cypress Semiconductor M5M51008CKV-70HI vs CY62128BLL-70ZAXIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M51008CKV-70HI by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M51008CKV-70HI by Mitsubishi Electric

  • Please alert me when M5M51008CKV-70HI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M5M51008CKV-70HI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M51008CKV-70HI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M5M51008CKV-70HI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M51008CKV-70HI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M51008CKV-70HI by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: