Memory
M5M51008FP-70L
Mitsubishi Electric
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32

Overview of M5M51008FP-70L by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M5M51008FP-70L by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M51008FP-70L by Mitsubishi Electric

M5M51008FP-70L
Mitsubishi Electric
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SOIC
Package Description
SOP, SOP32,.56
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. M5M51008FP-70L
    Mitsubishi Electric
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
    VS

Alternate Parts for M5M51008FP-70L

This table gives cross-reference parts and alternative options found for M5M51008FP-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008FP-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6X1008C2D-GQ700 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008FP-70L vs K6X1008C2D-GQ700
MSM521001L-70GS Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SSOP-32 OKI Electric Industry Co Ltd M5M51008FP-70L vs MSM521001L-70GS
SRM20100LM70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, S-MOS Systems M5M51008FP-70L vs SRM20100LM70
K6T1008C2E-GF700 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008FP-70L vs K6T1008C2E-GF700
KM681000ALG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008FP-70L vs KM681000ALG-7
KM681000BLG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor M5M51008FP-70L vs KM681000BLG-7
IS65C1024AL-70QA2 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Integrated Silicon Solution Inc M5M51008FP-70L vs IS65C1024AL-70QA2
M5M51008BFP-70L Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric M5M51008FP-70L vs M5M51008BFP-70L
HM628128BLFP-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd M5M51008FP-70L vs HM628128BLFP-7
IS65C1024AL-70QA3 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Integrated Silicon Solution Inc M5M51008FP-70L vs IS65C1024AL-70QA3
Part Number Description Manufacturer Compare
MSM521001L-70GS Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SSOP-32 OKI Electric Industry Co Ltd M5M51008FP-70L vs MSM521001L-70GS
SRM20100LM70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, S-MOS Systems M5M51008FP-70L vs SRM20100LM70
KM681000BLG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor M5M51008FP-70L vs KM681000BLG-7
IS65C1024AL-70QA2 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Integrated Silicon Solution Inc M5M51008FP-70L vs IS65C1024AL-70QA2
M5M51008BFP-70L Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric M5M51008FP-70L vs M5M51008BFP-70L
M5M51008DFP-70H#AQ 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 Renesas Electronics Corporation M5M51008FP-70L vs M5M51008DFP-70H#AQ
HM628128BLFP-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd M5M51008FP-70L vs HM628128BLFP-7
IS65C1024AL-70QA1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Integrated Silicon Solution Inc M5M51008FP-70L vs IS65C1024AL-70QA1
TC551001AFL-70L(LT) IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components M5M51008FP-70L vs TC551001AFL-70L(LT)
KM681000LG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008FP-70L vs KM681000LG-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M51008FP-70L by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M51008FP-70L by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M51008FP-70L would you like to use for your alert(s)?
  • Please alert me when M5M51008FP-70L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M51008FP-70L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M51008FP-70L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M51008FP-70L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M51008FP-70L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M51008FP-70L by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: