Part Details for M5M512R88CTP-12T by Mitsubishi Electric
Overview of M5M512R88CTP-12T by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M512R88CTP-12T
M5M512R88CTP-12T CAD Models
M5M512R88CTP-12T Part Data Attributes
|
M5M512R88CTP-12T
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M512R88CTP-12T
Mitsubishi Electric
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP2 | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M5M512R88CTP-12T
This table gives cross-reference parts and alternative options found for M5M512R88CTP-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M512R88CTP-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C109YMB12 | Standard SRAM, 128KX8, 12ns, CMOS, CDSO32, 0.440 INCH, CERAMIC, SOJ-32 | LOGIC Devices Inc | M5M512R88CTP-12T vs L7C109YMB12 |
L7C108DC12L | Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | M5M512R88CTP-12T vs L7C108DC12L |
AP9A110L-12VI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Integrated Silicon Solution Inc | M5M512R88CTP-12T vs AP9A110L-12VI |
IS61C1024L-12KR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | M5M512R88CTP-12T vs IS61C1024L-12KR |
EK681024MJ-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Eureka Microelectronics Inc | M5M512R88CTP-12T vs EK681024MJ-12 |
IS61C1024L-12TRI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | M5M512R88CTP-12T vs IS61C1024L-12TRI |
KM681002CLT-1200 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | M5M512R88CTP-12T vs KM681002CLT-1200 |
L7C108WC12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | M5M512R88CTP-12T vs L7C108WC12 |
IS61C1024-12MRI | Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | M5M512R88CTP-12T vs IS61C1024-12MRI |
PDM41034LA12TTY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | M5M512R88CTP-12T vs PDM41034LA12TTY |