Part Details for M5M5256DVP-55XL by Mitsubishi Electric
Overview of M5M5256DVP-55XL by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for M5M5256DVP-55XL
M5M5256DVP-55XL CAD Models
M5M5256DVP-55XL Part Data Attributes:
|
M5M5256DVP-55XL
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5256DVP-55XL
Mitsubishi Electric
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M5M5256DVP-55XL
This table gives cross-reference parts and alternative options found for M5M5256DVP-55XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5256DVP-55XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62256BT1-55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | M5M5256DVP-55XL vs HY62256BT1-55 |
HY62256AT1-55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | M5M5256DVP-55XL vs HY62256AT1-55 |
HY62CT08081E-DT55C | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | M5M5256DVP-55XL vs HY62CT08081E-DT55C |
CY62256LL-55ZE | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | M5M5256DVP-55XL vs CY62256LL-55ZE |
CY62256LL-55ZXIT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | M5M5256DVP-55XL vs CY62256LL-55ZXIT |
KM62256DLTG-5L | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | M5M5256DVP-55XL vs KM62256DLTG-5L |
HY62256ALLT1-55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | M5M5256DVP-55XL vs HY62256ALLT1-55 |
M5M5256DVP-55LLT | Standard SRAM, 32KX8, 55ns, MIXMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | M5M5256DVP-55XL vs M5M5256DVP-55LLT |
W24258Q-55LL | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.4 MM, TSOP1-28 | Winbond Electronics Corp | M5M5256DVP-55XL vs W24258Q-55LL |
CY62256LL-55ZIT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | M5M5256DVP-55XL vs CY62256LL-55ZIT |