Part Details for M5M5256DVP-55XLT by Mitsubishi Electric
Overview of M5M5256DVP-55XLT by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for M5M5256DVP-55XLT
M5M5256DVP-55XLT CAD Models
M5M5256DVP-55XLT Part Data Attributes:
|
M5M5256DVP-55XLT
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5256DVP-55XLT
Mitsubishi Electric
Standard SRAM, 32KX8, 55ns, MIXMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MIXMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M5M5256DVP-55XLT
This table gives cross-reference parts and alternative options found for M5M5256DVP-55XLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5256DVP-55XLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62256BT1-55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | M5M5256DVP-55XLT vs HY62256BT1-55 |
HY62256AT1-55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | M5M5256DVP-55XLT vs HY62256AT1-55 |
HY62CT08081E-DT55C | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | M5M5256DVP-55XLT vs HY62CT08081E-DT55C |
CY62256LL-55ZE | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | M5M5256DVP-55XLT vs CY62256LL-55ZE |
CY62256LL-55ZXIT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | M5M5256DVP-55XLT vs CY62256LL-55ZXIT |
KM62256DLTG-5L | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | M5M5256DVP-55XLT vs KM62256DLTG-5L |
HY62256ALLT1-55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | M5M5256DVP-55XLT vs HY62256ALLT1-55 |
M5M5256DVP-55LLT | Standard SRAM, 32KX8, 55ns, MIXMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | M5M5256DVP-55XLT vs M5M5256DVP-55LLT |
W24258Q-55LL | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.4 MM, TSOP1-28 | Winbond Electronics Corp | M5M5256DVP-55XLT vs W24258Q-55LL |
CY62256LL-55ZIT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | M5M5256DVP-55XLT vs CY62256LL-55ZIT |