Memory
M5M5257CJ-25
Mitsubishi Electric
Description: Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24

Overview of M5M5257CJ-25 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M5M5257CJ-25 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M5257CJ-25 by Mitsubishi Electric

M5M5257CJ-25
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SOJ
Package Description
SOJ, SOJ24,.34
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.01 A
Standby Voltage-Min
2 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. M5M5257CJ-25
    Mitsubishi Electric
    Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
    VS

Alternate Parts for M5M5257CJ-25

This table gives cross-reference parts and alternative options found for M5M5257CJ-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5257CJ-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IMS1800E-25 256KX1 STANDARD SRAM, 25ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 STMicroelectronics M5M5257CJ-25 vs IMS1800E-25
IMS1800E-25S IC,SRAM,256KX1,CMOS,SOJ,24PIN,PLASTIC STMicroelectronics M5M5257CJ-25 vs IMS1800E-25S
MCM6207CJ25R2 256KX1 STANDARD SRAM, 25ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Mobility LLC M5M5257CJ-25 vs MCM6207CJ25R2
MCM6207CJ25 256KX1 STANDARD SRAM, 25ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Mobility LLC M5M5257CJ-25 vs MCM6207CJ25
PDM41257SA25SO Standard SRAM, 256KX1, 25ns, CMOS, PDSO24 Paradigm Technology Inc M5M5257CJ-25 vs PDM41257SA25SO
MCM6207CJ25 Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Semiconductor Products M5M5257CJ-25 vs MCM6207CJ25
MCM6207CJ25R2 Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Semiconductor Products M5M5257CJ-25 vs MCM6207CJ25R2
Part Number Description Manufacturer Compare
MT5C2561DJ-35LPIT Standard SRAM, 256KX1, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc M5M5257CJ-25 vs MT5C2561DJ-35LPIT
HMU-65797N-6:RD Standard SRAM, 256KX1, 55ns, CMOS, PDSO24 Matra MHS M5M5257CJ-25 vs HMU-65797N-6:RD
CY7B163-10VC Standard SRAM, 256KX1, 10ns, BICMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor M5M5257CJ-25 vs CY7B163-10VC
MT5C2561DJ-20LPTR Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc M5M5257CJ-25 vs MT5C2561DJ-20LPTR
IDT71257L25SO Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc M5M5257CJ-25 vs IDT71257L25SO
MT5C2561DJ-30LAT Standard SRAM, 256KX1, 30ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc M5M5257CJ-25 vs MT5C2561DJ-30LAT
PDM41257SA15SOI Standard SRAM, 256KX1, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 IXYS Corporation M5M5257CJ-25 vs PDM41257SA15SOI
CY7B193-20LC Standard SRAM, 256KX1, 20ns, BICMOS, CQCC32, LCC-32 Cypress Semiconductor M5M5257CJ-25 vs CY7B193-20LC
HMU-65797N-9:RD Standard SRAM, 256KX1, 55ns, CMOS, PDSO24 Matra MHS M5M5257CJ-25 vs HMU-65797N-9:RD
MT5C2561DJ-35XT Standard SRAM, 256KX1, 35ns, CMOS, PDSO24 Micron Technology Inc M5M5257CJ-25 vs MT5C2561DJ-35XT

Related Parts for M5M5257CJ-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M5257CJ-25 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M5257CJ-25 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M5257CJ-25 would you like to use for your alert(s)?
  • Please alert me when M5M5257CJ-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M5257CJ-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M5257CJ-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M5257CJ-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M5257CJ-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M5257CJ-25 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: