Part Details for M5M5408BRT-55LI by Mitsubishi Electric
Overview of M5M5408BRT-55LI by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1655LIS8#TRPBF | Analog Devices | 16-B R2R uP DACs in SO-8 Packa | |
LTC1655LIS8#PBF | Analog Devices | 16-B R2R uP DACs in SO-8 Packa | |
LTC1655LIN8#PBF | Analog Devices | 16-B R2R uP DACs in SO-8 Packa |
Part Details for M5M5408BRT-55LI
M5M5408BRT-55LI CAD Models
M5M5408BRT-55LI Part Data Attributes
|
M5M5408BRT-55LI
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5408BRT-55LI
Mitsubishi Electric
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-R, TSOP32,.46 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M5408BRT-55LI
This table gives cross-reference parts and alternative options found for M5M5408BRT-55LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5408BRT-55LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS512K8L-55L36MB | Standard SRAM, 512KX8, 55ns, CMOS, CDSO36, 0.452 X 0.920 INCH, CERAMIC, LCC-36 | Force Technologies Ltd | M5M5408BRT-55LI vs FTS512K8L-55L36MB |
KM684000BLGI-5L0 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | M5M5408BRT-55LI vs KM684000BLGI-5L0 |
EDI88512CA55F32I | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | M5M5408BRT-55LI vs EDI88512CA55F32I |
K6X4008C1F-MQ55 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | M5M5408BRT-55LI vs K6X4008C1F-MQ55 |
M5M5408BKR-55HI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, STSOP-32 | Mitsubishi Electric | M5M5408BRT-55LI vs M5M5408BKR-55HI |
WPS512K8LT-55RM | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, | White Microelectronics | M5M5408BRT-55LI vs WPS512K8LT-55RM |
WPS512K8LB-55GM | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, | White Microelectronics | M5M5408BRT-55LI vs WPS512K8LB-55GM |
K6T4008C1C-MF550 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | M5M5408BRT-55LI vs K6T4008C1C-MF550 |
EDI88512CA55F36I | Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | M5M5408BRT-55LI vs EDI88512CA55F36I |
EDI88512CA55F36B | Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | M5M5408BRT-55LI vs EDI88512CA55F36B |