Part Details for M5M5T5636UG-25 by Mitsubishi Electric
Overview of M5M5T5636UG-25 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M5T5636UG-25
M5M5T5636UG-25 CAD Models
M5M5T5636UG-25 Part Data Attributes:
|
M5M5T5636UG-25
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5T5636UG-25
Mitsubishi Electric
Standard SRAM, 512KX36, 2.6ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, BGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.6 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for M5M5T5636UG-25
This table gives cross-reference parts and alternative options found for M5M5T5636UG-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5T5636UG-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5T5636UG-25 | 512KX36 STANDARD SRAM, 2.6ns, PBGA165, 13 X 15 MM, 1 MM PITCH, BGA-165 | Renesas Electronics Corporation | M5M5T5636UG-25 vs M5M5T5636UG-25 |