Part Details for M5R14ZPJ0.7500MHZ by MtronPTI
Overview of M5R14ZPJ0.7500MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for M5R14ZPJ0.7500MHZ
M5R14ZPJ0.7500MHZ CAD Models
M5R14ZPJ0.7500MHZ Part Data Attributes:
|
M5R14ZPJ0.7500MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M5R14ZPJ0.7500MHZ
MtronPTI
PECL Output Clock Oscillator, 0.75MHz Nom, J-LEADED PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.55 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | M5R | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 14.22mm x 9.78mm x 4.7mm | |
Rise Time-Max | 0.55 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for M5R14ZPJ0.7500MHZ
This table gives cross-reference parts and alternative options found for M5R14ZPJ0.7500MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5R14ZPJ0.7500MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5R14ZPJ-R0.7500MHZ | PECL Output Clock Oscillator, 0.75MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-4 | MtronPTI | M5R14ZPJ0.7500MHZ vs M5R14ZPJ-R0.7500MHZ |