Part Details for M62T-H248-01-01 by Methode Electronics Inc
Overview of M62T-H248-01-01 by Methode Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M62T-H248-01-01
M62T-H248-01-01 CAD Models
M62T-H248-01-01 Part Data Attributes
|
M62T-H248-01-01
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M62T-H248-01-01
Methode Electronics Inc
Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M62T-H248-01-01
This table gives cross-reference parts and alternative options found for M62T-H248-01-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M62T-H248-01-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-829309-8 | 2X48P MOD2 STIFTLEI | TE Connectivity | M62T-H248-01-01 vs 4-829309-8 |
FTS-148-02-F-DV-TR | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | M62T-H248-01-01 vs FTS-148-02-F-DV-TR |
M628-H248-02-01 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | M62T-H248-01-01 vs M628-H248-02-01 |
87252-248 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal | Amphenol FCi | M62T-H248-01-01 vs 87252-248 |
SLY208596G | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | M62T-H248-01-01 vs SLY208596G |
TSW-148-16-F-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M62T-H248-01-01 vs TSW-148-16-F-D |
1441209600 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M62T-H248-01-01 vs 1441209600 |
9441509600 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M62T-H248-01-01 vs 9441509600 |
TSW-148-16-S-Q | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M62T-H248-01-01 vs TSW-148-16-S-Q |
FTS-148-02-SM-DV | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M62T-H248-01-01 vs FTS-148-02-SM-DV |