Part Details for M68732H by Mitsubishi Electric
Overview of M68732H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for M68732H
M68732H CAD Models
M68732H Part Data Attributes
|
M68732H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M68732H
Mitsubishi Electric
Narrow Band High Power Amplifier, 450MHz Min, 470MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.0"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 18.45 dBm | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 7.2 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |
Alternate Parts for M68732H
This table gives cross-reference parts and alternative options found for M68732H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68732H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68757H | Narrow Band High Power Amplifier, 896MHz Min, 941MHz Max, Hybrid, | Mitsubishi Electric | M68732H vs M68757H |
M68732L | Narrow Band High Power Amplifier, 400MHz Min, 430MHz Max, Hybrid, | Mitsubishi Electric | M68732H vs M68732L |
M68710EL | Narrow Band High Power Amplifier, 290MHz Min, 330MHz Max, Hybrid, | Mitsubishi Electric | M68732H vs M68710EL |
M68731L | Narrow Band High Power Amplifier, 135MHz Min, 155MHz Max, Hybrid, | Mitsubishi Electric | M68732H vs M68731L |