Part Details for M68757L by Mitsubishi Electric
Overview of M68757L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M68757L
M68757L CAD Models
M68757L Part Data Attributes
|
M68757L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M68757L
Mitsubishi Electric
Narrow Band High Power Amplifier, 806MHz Min, 870MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.0"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 18.45 dBm | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 806 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 7.2 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |
Alternate Parts for M68757L
This table gives cross-reference parts and alternative options found for M68757L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68757L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68757H | Narrow Band High Power Amplifier, 896MHz Min, 941MHz Max, Hybrid, | Mitsubishi Electric | M68757L vs M68757H |
M68732L | Narrow Band High Power Amplifier, 400MHz Min, 430MHz Max, Hybrid, | Mitsubishi Electric | M68757L vs M68732L |
M68710EL | Narrow Band High Power Amplifier, 290MHz Min, 330MHz Max, Hybrid, | Mitsubishi Electric | M68757L vs M68710EL |
M68731L | Narrow Band High Power Amplifier, 135MHz Min, 155MHz Max, Hybrid, | Mitsubishi Electric | M68757L vs M68731L |