Memory
M68AF127BL70MC6
STMicroelectronics
Description: 128KX8 STANDARD SRAM, 70ns, PDSO32, PLASTIC, SO-32

Overview of M68AF127BL70MC6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for M68AF127BL70MC6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M68AF127BL70MC6 by STMicroelectronics

M68AF127BL70MC6
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
PLASTIC, SO-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.445 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Standby Current-Max
0.000015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.305 mm
Want to compare parts?
  1. M68AF127BL70MC6
    STMicroelectronics
    128KX8 STANDARD SRAM, 70ns, PDSO32, PLASTIC, SO-32
    VS

Alternate Parts for M68AF127BL70MC6

This table gives cross-reference parts and alternative options found for M68AF127BL70MC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68AF127BL70MC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62128BNLL-70SXI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128BNLL-70SXI
W24010S-70LL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 Winbond Electronics Corp M68AF127BL70MC6 vs W24010S-70LL
M68AF127BL70MC1T 128KX8 STANDARD SRAM, 70ns, PDSO32, PLASTIC, SOP-32 STMicroelectronics M68AF127BL70MC6 vs M68AF127BL70MC1T
CY62128BLL-70SIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128BLL-70SIT
CY62128-70SIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128-70SIT
CY62128L-70SCT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128L-70SCT
CY62128-70SC Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128-70SC
CY62128BNLL-70SXC Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128BNLL-70SXC
CY62128BLL-70SXE Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128BLL-70SXE
CY62128-70SCT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128-70SCT
Part Number Description Manufacturer Compare
CY62128-70SIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128-70SIT
CY62128L-70SCT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128L-70SCT
CY62128-70SCT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128-70SCT
CY62128BNLL-70SXE Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128BNLL-70SXE
W24010S-70LL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 Winbond Electronics Corp M68AF127BL70MC6 vs W24010S-70LL
CY62128BNLL-70SXI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128BNLL-70SXI
U621708SK07 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 Alliance Memory Inc M68AF127BL70MC6 vs U621708SK07
U621708SC07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOP-32 Alliance Memory Inc M68AF127BL70MC6 vs U621708SC07G1
CY62128-70SC Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128-70SC
CY62128LL-70SI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Cypress Semiconductor M68AF127BL70MC6 vs CY62128LL-70SI

Related Parts for M68AF127BL70MC6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M68AF127BL70MC6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M68AF127BL70MC6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M68AF127BL70MC6 would you like to use for your alert(s)?
  • Please alert me when M68AF127BL70MC6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M68AF127BL70MC6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M68AF127BL70MC6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M68AF127BL70MC6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M68AF127BL70MC6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M68AF127BL70MC6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: